EEU-FC1V272

Panasonic
667-EEU-FC1V272

EEU-FC1V272

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 2700uF 35volts AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:

105 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$4.39 $4.39
$3.11 $31.10
$2.72 $272.00
$2.08 $1,040.00
$1.81 $1,810.00
$1.74 $4,350.00
$1.68 $8,400.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
2700 uF
35 VDC
+ 105 C
18 mm
7.5 mm
31 mm
5000 Hour
20 %
3.635 A
- 55 C
Straight
16 mOhms
AEC-Q200
FC
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Type: Radial Lead Type

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Broadcom Limited HCPL-7800A-300E
Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB
TE Connectivity 1546670-3
Barrier Terminal Blocks .437 DOUBLE ROW 3P w/ binding screws
TE Connectivity 1546671-3
Barrier Terminal Blocks 3P VERT BARRER STRP 11.10MM 25A BLACK
Panasonic EEU-FC1E222
Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 25V
Nichicon UHE1H222MHD6
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 2200uF 18x35.5 20% 7.5LS
Nichicon UKW1J222MHD
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 2200uF 20%
Alps Alpine RS45111A6A08
Slide Potentiometers 10K OHM "B" TAPER
Panasonic EEU-FC1E101S
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25V
Panasonic EEU-FC1E221
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 25V
Panasonic EEU-FC1H222
Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 50V