EEU-FC1V220

Panasonic
667-EEU-FC1V220

EEU-FC1V220

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 22uF 35V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,873

Stock:

3,873 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.521 $0.52
$0.299 $2.99
$0.18 $18.00
$0.153 $153.00
$0.138 $358.80
$0.125 $1,250.00
$0.121 $3,025.00
$0.119 $11,900.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
22 uF
35 VDC
+ 105 C
5 mm
2 mm
11 mm
1000 Hour
20 %
175 mA
- 55 C
Straight
800 mOhms
AEC-Q200
FC
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 430.400 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Panasonic EEU-FC1V102
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 35V
Panasonic EEU-FC1E101S
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25V
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Panasonic EEU-FC1E221
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 25V
Panasonic EEU-FC1H100L
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 50V
Panasonic EEU-FC1V101
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 35V
Panasonic EEU-FC1V470
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 35volts AEC-Q200
Panasonic EEU-FC1H4R7
Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 50V
Panasonic EEU-FC1H3R3
Aluminium Electrolytic Capacitors - Radial Leaded 3.3uF 50V
Panasonic EEU-FC1V330
Aluminium Electrolytic Capacitors - Radial Leaded 33uF 35volts AEC-Q200