EEU-FC1V152

Panasonic
667-EEU-FC1V152

EEU-FC1V152

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 1500uF 35V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 197

Stock:

197 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.96 $2.96
$1.99 $19.90
$1.53 $153.00
$1.30 $650.00
$1.16 $1,160.00
$1.09 $2,725.00
$1.05 $5,250.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1500 uF
35 VDC
+ 105 C
16 mm
7.5 mm
25 mm
5000 Hour
20 %
2.555 A
- 55 C
Straight
22 mOhms
AEC-Q200
FC
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 7 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
M5Stack C008
Atom Lite, which has a size of only 24*24mm, is a very compact development board
TE Connectivity CSJ-RGFB-100-MHF4
CABLE RPS RA 0.81 100 MHF4 AU
Epson SG3225CAN 50.0000M-TDBA3
SG3225CAN 50.0000M-TDBA3: SMD XTAL OSC 1.6-3.6V 25PPM -20-70C 250TR
Adafruit 954
USB to TTL Serial Cable
Microchip MIC2026-1YM
Dual USB High-Side Power Switch
STMicroelectronics TYN612RG
12 Amp 600 Volt
TE Connectivity 1546927-2
2P R/A BARRIER STRIP 8.26MM 300V 15A BLK
TE Connectivity 1977477-2
DUAL 2 POS .325 BLK
TE Connectivity 5207719-4
FEMALE SCREWLOCK KIT
Vishay MAL211834331E3
330uF 20% 10volts