EEU-FC1V151

Panasonic
667-EEU-FC1V151

EEU-FC1V151

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 150uF 35V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22,431

Stock:

22,431 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.651 $0.65
$0.415 $4.15
$0.268 $26.80
$0.225 $225.00
$0.199 $517.40
$0.192 $1,920.00
$0.188 $9,400.00
$0.18 $18,000.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
150 uF
35 VDC
+ 105 C
8 mm
3.5 mm
11 mm
2000 Hour
20 %
555 mA
- 55 C
Straight
117 mOhms
AEC-Q200
FC
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 1 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Nexperia BC817-40,215
BC817-40/SOT23/TO-236AB
Analog Devices Inc. REF02CPZ
+5V PREC VOLT REFERENCE/T
Panasonic ECA-1VHG221
220uF 35V
STMicroelectronics USBLC6-2SC6Y
2 Line 2.5pF 10nA USB 2.0 Automotive
Panasonic EEU-FC1E221
220uF 25V
Panasonic EEU-FC1C101
100uF 16volts AEC-Q200
Panasonic EEU-FC1V470
47uF 35volts AEC-Q200
YAGEO CFR-25JR-52-9K1
9.1K ohm 5% 1/4W Carbon Film
Murata RCE5C2A471J0A2H03B
KOA Speer CF1/4C560J
56ohms 5%