EEU-FC1J681S

Panasonic
667-EEU-FC1J681S

EEU-FC1J681S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 680uF 63volts AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

13,300
Expected 11-Oct-23

Factory Lead Time:

20
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.35 $3.35
$2.31 $23.10
$1.99 $199.00
$1.51 $755.00
$1.33 $1,330.00
$1.24 $3,100.00
$1.19 $5,950.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
680 uF
63 VDC
+ 105 C
18 mm
7.5 mm
40 mm
5000 Hour
20 %
2.29 A
- 55 C
Straight
55 mOhms
AEC-Q200
FC
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 7.600 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Analog Devices Inc. ADM2861EBRNZ-RL7
RS-485 Interface IC 5.7kV isoPwr & IsoRS485 500kbps HD XCVR
Central Semiconductor 2SC1815-GR PBFREE
Bipolar Transistors - BJT NPN 60Vcbo 50Vceo 5.0Vebo 150mA 400mW
ROHM Semiconductor LM393FVM-TR
Analog Comparators GROUND SENSE COMPARATOR
Infineon IPB80N08S2L-07
MOSFET N-Ch 75V 80A D2PAK-2 OptiMOS
Nexperia 74HC14PW,118
Inverters 74HC14PW/SOT402/TSSOP14
Nexperia NX7002AKS,115
MOSFET NX7002AKS/SOT363/SC-88
Panasonic EEU-FC1V182S
Aluminium Electrolytic Capacitors - Radial Leaded 1800uF 35V
Infineon IPD70N10S3L-12
MOSFET N-Ch 100V 70A DPAK-2 OptiMOS-T
Panasonic ERA-8ARB113V
Thin Film Resistors - SMD 11K OHM .1% 10PPM 1/4W
Bourns CRF2512-FZ-R004ELF
Current Sense Resistors - SMD .004ohms 1% 2W TC50