EEU-FC1J680

Panasonic
667-EEU-FC1J680

EEU-FC1J680

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 68uF 63volts AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 546

Stock:

546
Can Dispatch Immediately

On Order:

5,000
Expected 02-Jan-24
3,200
TBD

Factory Lead Time:

16
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.725 $0.73
$0.413 $4.13
$0.266 $26.60
$0.225 $225.00
$0.199 $517.40
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
68 uF
63 VDC
+ 105 C
8 mm
3.5 mm
11 mm
2000 Hour
20 %
405 mA
- 55 C
Straight
342 mOhms
AEC-Q200
FC
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 1.100 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
SEI Stackpole RMCF0603FT10K0
Thick Film Resistors - SMD 10KOhms 0603 0.1W 1% Std Power
Samsung Electro-Mechanics CL10B104KB8NNWC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 50V X7R 0603
Omron G5RL-1A-E-HR-DC12
General Purpose Relays Power PCB Relay SPST-NO 12VDC 33.3mA
TDK B72214S0300K101
Varistors 30VAC 10% 14mm StandarD
onsemi MM3Z2V4T1G
Zener Diodes 2.4V 200mW
Samsung Electro-Mechanics CL10B102KB8WPJC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1nF+/-10% 50V X7R 16 0603
Diodes Incorporated ZXTP4003ZTA
Bipolar Transistors - BJT Transistor LED Driver SOT89 T&R 1K
Panasonic ECA-2AHG330
Aluminium Electrolytic Capacitors - Radial Leaded 33uF 100V
Vishay CRCW06035R23FKEA
Thick Film Resistors - SMD 1/10watt 5.23ohms 0.01
Comchip Technology MMBT3906-HF
Bipolar Transistors - BJT Transistor I=-200mA