EEU-FC1J561

Panasonic
667-EEU-FC1J561

EEU-FC1J561

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 560uF 63volts AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

25 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.88 $2.88
$1.97 $19.70
$1.42 $142.00
$1.27 $635.00
$1.13 $1,130.00
$1.06 $2,650.00
$1.02 $5,100.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
560 uF
63 VDC
+ 105 C
16 mm
7.5 mm
25 mm
5000 Hour
20 %
2.16 A
- 55 C
Straight
50 mOhms
AEC-Q200
FC
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 6.400 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Microchip MCP6402T-E/SN
Operational Amplifiers - Op Amps Dual 1.8V 1MHz Op E temp
KEMET C1206C106K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X7R 1206 10%
YAGEO RC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
YAGEO RC0805FR-0710KL
Thick Film Resistors - SMD 10 kOhms 125 mW 0805 1%
YAGEO RC0805FR-071KL
Thick Film Resistors - SMD 1 kOhms 125 mW 0805 1%
Bourns SDR0604-221KL
Power Inductors - SMD 220uH 10% SMD 0604
KEMET T495D475K050ATE300
Tantalum Capacitors - Solid SMD 50V 4.7uF 2917 10% ESR=300mOhms
Molex 83612-9020
D-Sub Micro-D Connectors MICRO D PLUG 15 POS
Panasonic ERA-3AEB101V
Thin Film Resistors - SMD 0603 1/10W 100ohms
Panasonic ERA-3AEB363V
Thin Film Resistors - SMD 0603 1/10W 36Kohms