EEU-FC1J331L

Panasonic
667-EEU-FC1J331L

EEU-FC1J331L

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 330uF 63V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,189

Stock:

1,189 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.86 $1.86
$1.03 $10.30
$0.859 $85.90
$0.815 $407.50
$0.709 $709.00
$0.616 $1,540.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
330 uF
63 VDC
+ 105 C
10 mm
5 mm
30 mm
3000 Hour
20 %
1.3 A
- 55 C
Straight
90 mOhms
AEC-Q200
FC
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 4.700 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Global Connector Technology (GCT) USB4105-GF-A
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Panasonic EEU-FC1V102
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 35V
MaxLinear SP3232EEA-L/TR
RS-232 Interface IC TRUE +3V-+5.5V RS-232
Diodes Incorporated B1100-13-F
Schottky Diodes & Rectifiers 100V 1A
Switchcraft RAPC722X
DC Power Connectors RT ANGL PWK JK PIN D
Panasonic EEU-FC1J471L
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 63volts AEC-Q200
Panasonic EEU-FC1J101
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 63V
Panasonic EEU-FC1H4R7
Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 50V
Panasonic EEU-FC1J470
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 63V
Panasonic EEU-FC1V101
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 35V