EEU-FC1J330H

Panasonic
667-EEU-FC1J330H

EEU-FC1J330H

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 33uF 63V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,471

Stock:

13,471 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.725 $0.73
$0.353 $3.53
$0.227 $22.70
$0.193 $193.00
Full Reel (Order in multiples of 2000)
$0.162 $324.00
$0.147 $1,470.00
$0.145 $3,480.00
$0.14 $7,000.00
$0.13 $13,000.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
33 uF
63 VDC
+ 105 C
6.3 mm
2.5 mm
11 mm
1000 Hour
20 %
240 mA
- 55 C
Straight
1 Ohms
AEC-Q200
FC
Reel
Cut Tape
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 650 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Vishay K334K20X7RF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 330NF +/- 10 % X7R REEL E3
Panasonic EEU-FC1J471L
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 63volts AEC-Q200
Panasonic EEU-FC1J101
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 63V
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Texas Instruments SN74AHCT02DR
Logic Gates Quad 2-Input
Panasonic EEU-EB1J3R3SH
Aluminium Electrolytic Capacitors - Radial Leaded 3.3uF 63volts AEC-Q200
Panasonic EEU-FC1H2R2
Aluminium Electrolytic Capacitors - Radial Leaded 2.2uF 50volts AEC-Q200
Panasonic EEU-FC1H222C
Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 2200uF 20% Lead Length: 4.5mm AEC-Q200
Panasonic EEU-FC0J101B
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 6.3volts AEC-Q200
Panasonic EEU-FC1H3R3H
Aluminium Electrolytic Capacitors - Radial Leaded 3.3uF 50volts AEC-Q200