EEU-FC1J221B

Panasonic
667-EEU-FC1J221B

EEU-FC1J221B

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 63volts AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 980

Stock:

980 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.56 $1.56
$0.917 $9.17
$0.787 $78.70
Full Reel (Order in multiples of 500)
$0.621 $310.50
$0.523 $523.00
$0.458 $1,145.00
$0.433 $4,330.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
220 uF
63 VDC
+ 105 C
10 mm
5 mm
25 mm
3000 Hour
20 %
1.05 A
- 55 C
Straight
130 mOhms
AEC-Q200
FC
Reel
Cut Tape
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Radial Lead Type

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Omron G5PZ-1A DC12
General Purpose Relays PCB Power Relay Compact 16A, 12 VDC
Murata GRM32EC72A106KE05L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 100 VDC 10% 1210 X7S
Neutrik NC3MAH
XLR Connectors 3C MALE PCB RECEPTACLE
Molex 09-65-2048
Headers & Wire Housings HDR SPOX VERTICAL 4P
Coilcraft 1812SMS-82NJLC
RF Inductors - SMD 1812 82nH Unshld 5% 2.5A 9.4mOhms AECQ2
Texas Instruments NE5534AP
Operational Amplifiers - Op Amps Low Noise
Aavid 7721-7PPSG
Heat Sinks Polyphenylene Sulfide PPS Shoulder Washers, Screw Size #4, 5.46x0.81mm
Panasonic EEU-FC1J101
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 63V
Panasonic EEU-FC1H100L
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 50V
Panasonic EEU-FM1E470
Aluminium Electrolytic Capacitors - Radial Leaded 47UF 25V FM RADIAL