EEU-FC1J121

Panasonic
667-EEU-FC1J121

EEU-FC1J121

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 120uF 63V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,189

Stock:

1,189 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.28 $1.28
$0.757 $7.57
$0.649 $64.90
$0.513 $307.80
$0.441 $441.00
$0.378 $982.80
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
120 uF
63 VDC
+ 105 C
10 mm
5 mm
16 mm
3000 Hour
20 %
600 mA
- 55 C
Straight
194 mOhms
AEC-Q200
FC
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 4.700 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Mini-Circuits DLFCN-290+
Signal Conditioning DUAL LOW PASS FLTR / SM / RoHS
STMicroelectronics STD10N60M2
MOSFET N-CH 600V 0.56Ohm 7.5A MDmesh M2
Texas Instruments SN75176BP
RS-422/RS-485 Interface IC Bus Diff
Analog Devices Inc. LT8304IS8E#PBF
Switching Voltage Regulators 100VIN uP No-Opto Iso Fly Conv w/ 150V/2
Texas Instruments SN74LS07DR
Buffers & Line Drivers Hex W/ OC HV Out
Vishay 1N4148TR
Diodes - General Purpose, Power, Switching 100V Io/150mA T/R
onsemi MC7808CTG
Linear Voltage Regulators 8V 1A Positive
TDK B32529C0155J189
Film Capacitors 1.5uF 63volts 5%
TDK B32529D0225J289
Film Capacitors 2.2uF 63volts 5%
KOA Speer MF1/4DCT52R3301F
Metal Film Resistors - Through Hole 1/4 WATT 3.3K OHM 1%