EEU-FC1J120

Panasonic
667-EEU-FC1J120

EEU-FC1J120

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 12uF 63volts AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,800

Stock:

3,800
Can Dispatch Immediately

On Order:

3,800
Expected 06-Nov-23

Factory Lead Time:

19
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.521 $0.52
$0.283 $2.83
$0.182 $18.20
$0.153 $153.00
$0.136 $353.60
$0.128 $6,400.00
$0.126 $12,600.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
12 uF
63 VDC
+ 105 C
5 mm
2 mm
11 mm
1000 Hour
20 %
145 mA
- 55 C
Straight
2 Ohms
AEC-Q200
FC
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 440 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Texas Instruments LM2904BTQDGKRQ1
Operational Amplifiers - Op Amps Industry-standard du al operational ampl
onsemi NVD3055-094T4G-VF01
MOSFET NFET DPAK 60V 12A 94MOHM
Caddock MP930-0.025-5%
Thick Film Resistors - Through Hole .025 ohm 30W 5% TO-220 PKG PWR FILM
Analog Devices Inc. DS18B20U+
Thermostats Programmable Resolution 1-Wire Digital Thermometer
Vishay IRLR014PBF
MOSFET RECOMMENDED ALT 844-IRLR014
Analog Devices Inc. ADM705ARZ-REEL7
Supervisory Circuits RESET GENERATOR I.C.
Analog Devices Inc. MAX619CSA+
Switching Voltage Regulators Regulated 5V Charge Pump DC-DC Converter
Vishay CRCW04024K70FKEDC
Thick Film Resistors - SMD 1/16watt 4.7Kohms 1% Commercial Use
TDK B32642B6473J
Film Capacitors 0.047uF 630volts 5% LS=15mm
Panasonic EEU-FC1J120B
Aluminium Electrolytic Capacitors - Radial Leaded 12uF 63volts AEC-Q200