EEU-FC1H821L

Panasonic
667-EEU-FC1H821L

EEU-FC1H821L

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 820uF 50volts AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 236

Stock:

236
Can Dispatch Immediately

On Order:

300
Expected 18-Mar-24

Factory Lead Time:

25
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.92 $2.92
$1.88 $18.80
$1.56 $156.00
$1.23 $615.00
$1.13 $1,130.00
$1.08 $2,700.00
$1.04 $5,200.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
820 uF
50 VDC
+ 105 C
12.5 mm
5 mm
35 mm
5000 Hour
20 %
2.285 A
- 55 C
Straight
34 mOhms
AEC-Q200
FC
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 7.600 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Bourns SRP3012C-R33M
Power Inductors - SMD Ind,3.5x3.2x1mm,0.33uH+/-20%,7A,Shd,SMD
WIMA FKP2O100471D00HO00
Film Capacitors FKP 2 47 pF 1000 VDC 4.5x6x7.2 PCM 5
YAGEO FMP200JTF52-0R1
Metal Film Resistors - Through Hole 100 mOhms 2 W 5 % Axial
Texas Instruments PCM1862DBTR
Audio A/D Converter ICs 103 dB 2ch S/W
Texas Instruments TLC372IDR
Analog Comparators Dual LinCMOS Differential
Texas Instruments UC3902DTR
Power Management Specialised - PMIC LOAD SHARE CONTROLLER
Mill-Max 0854-0-15-20-82-14-11-0
Headers & Wire Housings Spring-Loaded Pin with Solder Cup Termination
Anderson Power Products 1331-BK
Heavy Duty Power Connectors PP30 #12-16 CONTACT LOW DETENT - BULK
TE Connectivity 1-480702-0
Pin & Socket Connectors PLUG HOUSE 4 POS
Panasonic EEU-FC1H222
Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 50V