EEU-FC1H821

Panasonic
667-EEU-FC1H821

EEU-FC1H821

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 820uF 50volts AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1,400
Expected 06-Nov-23
6,700
5,900
Expected 22-Jan-24
800
Expected 07-May-24

Factory Lead Time:

25
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.09 $3.09
$2.23 $22.30
$1.76 $176.00
$1.47 $735.00
$1.29 $1,290.00
$1.21 $3,025.00
$1.16 $5,800.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
820 uF
50 VDC
+ 105 C
18 mm
7.5 mm
20 mm
5000 Hour
20 %
2.42 A
- 55 C
Straight
42 mOhms
AEC-Q200
FC
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 7.600 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Vishay TE1209-E3
Aluminium Electrolytic Capacitors - Axial Leaded 25V 50UF AXIAL ALUM
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Panasonic EEU-FC1H470
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 50V
Panasonic EEU-FC1H121
Aluminium Electrolytic Capacitors - Radial Leaded 120uF 50V
Nichicon UHE1H471MPD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 470uF 10x31.5 20% 5LS
Panasonic EEU-FC1H182
Aluminium Electrolytic Capacitors - Radial Leaded 1800uF 50V
Vishay PR01000107500JR500
Metal Film Resistors - Through Hole 1watt 750ohms 5%
Panasonic EEU-FC1H271
Aluminium Electrolytic Capacitors - Radial Leaded 270uF 50V
Harwin H2039-01
Circuit Board Hardware - PCB TERMINAL PIN SLOTTED TURRET
Panasonic EEU-FC1H391B
Aluminium Electrolytic Capacitors - Radial Leaded 390uF 50volts AEC-Q200