EEU-FC1H561S

Panasonic
667-EEU-FC1H561S

EEU-FC1H561S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 560uF 50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 849

Stock:

849 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.96 $2.96
$1.93 $19.30
$1.54 $154.00
$1.29 $645.00
$1.17 $1,170.00
$1.14 $2,850.00
$1.10 $5,500.00
$1.09 $10,900.00
25,000 Quote
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
560 uF
50 VDC
+ 105 C
18 mm
7.5 mm
15 mm
5000 Hour
20 %
1.9 A
- 55 C
Straight
68 mOhms
AEC-Q200
FC
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 6.157 g
This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Vishay K334K20X7RF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 330NF +/- 10 % X7R REEL E3
Vishay MAL217256471E3
Aluminium Electrolytic Capacitors - Radial Leaded 25V 470uF 10x12mm AEC-Q200 4000h 105C
Vishay K102K10X7RH5UL2
Multilayer Ceramic Capacitors MLCC - Leaded 1nF 100volts 10%
Vishay K103K10X7RF5UL2
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 10NF +/-10% X7R AMMO E3
Vishay K104K15X7RF5UL2
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 100NF +/- 10 % X7R AMMO E3
Vishay K221J15C0GF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 220pF 50volts 5%
Vishay K680J15C0GF53L2
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 68PF +/- 5 % C0G BULK E3
Vishay K104K15X7RF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 5mm LS
KEMET ESW337M035AG6AA
Aluminium Electrolytic Capacitors - Radial Leaded 35V 330uF 105C 4k Hour Radial
Wurth Elektronik 7447231681
Power Inductors - Leaded WE-TI Radial 1018 68 0uH 1A 59mOhms