EEU-FC1H470

Panasonic
667-EEU-FC1H470

EEU-FC1H470

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,362

Stock:

10,362 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.614 $0.61
$0.326 $3.26
$0.21 $21.00
$0.177 $177.00
$0.158 $410.80
$0.151 $3,775.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
47 uF
50 VDC
+ 105 C
6.3 mm
2.5 mm
11 mm
1000 Hour
20 %
260 mA
- 55 C
Straight
600 mOhms
AEC-Q200
FC
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 650 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Panasonic EEU-FC1E101S
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25V
onsemi 1N4735A
Zener Diodes 6.2V 1W ZENER 5%
Panasonic EEU-FC1H2R2
Aluminium Electrolytic Capacitors - Radial Leaded 2.2uF 50volts AEC-Q200
Panasonic EEU-FC1H100L
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 50V
Panasonic EEU-FC1H4R7
Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 50V
Panasonic EEU-FC1H330
Aluminium Electrolytic Capacitors - Radial Leaded 33uF 50V
onsemi KSC945YTA
Bipolar Transistors - BJT NPN Epitaxial Transistor
Panasonic EEU-FM1H331L
Aluminium Electrolytic Capacitors - Radial Leaded 330UF 50V ELECT FM RADIAL