EEU-FC1H391

Panasonic
667-EEU-FC1H391

EEU-FC1H391

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 390uF 50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 680

Stock:

680
Can Dispatch Immediately

On Order:

600

Factory Lead Time:

56
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.79 $1.79
$1.02 $10.20
$0.822 $82.20
$0.755 $453.00
$0.647 $647.00
$0.577 $1,500.20
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
390 uF
50 VDC
+ 105 C
12.5 mm
5 mm
20 mm
5000 Hour
20 %
1.48 A
- 55 C
Straight
63 mOhms
AEC-Q200
FC
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 4 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Semtech SRV05-4.TCT
ESD Suppressors / TVS Diodes RAILCLAMP 4-LINE 5V 3K LFREE
Nichicon UHE0J102MPD
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 1000uF 8x15 20% 3.5LS
Nichicon UPW0J821MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 820uF 6.3 Volts 20% AEC-Q200
STMicroelectronics BUV48A
Bipolar Transistors - BJT NPN High Volt Power
Panasonic EEU-FR0J152L
Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 1500uF 8x20mm LS3.5mm
Bel 0659P5000-13
Cartridge Fuses 5A, 250V, 5X20MM AXIAL
Vishay BZX384B5V1-E3-18
Zener Diodes 5.1 Volt 0.2W 2%
TDK B32521C3224K189
Film Capacitors 0.22uF 250volts 10%
Pomona 5953A
Test Probes PRBE RETR TIP DMM
onsemi NC7SZ125M5X
Buffers & Line Drivers UHS Buffer