EEU-FC1H181

Panasonic
667-EEU-FC1H181

EEU-FC1H181

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 180uF 50volts AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 203

Stock:

203 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.28 $1.28
$0.757 $7.57
$0.649 $64.90
$0.512 $307.20
$0.432 $432.00
$0.378 $982.80
$0.368 $3,680.00
$0.361 $9,025.00
$0.35 $17,500.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
180 uF
50 VDC
+ 105 C
10 mm
5 mm
16 mm
3000 Hour
20 %
850 mA
- 55 C
Straight
119 mOhms
AEC-Q200
FC
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 3 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Littelfuse MBRF20200CT
Schottky Diodes & Rectifiers 2x 10A 200V Rectifier
Panasonic EEU-FC1V102
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 35V
Panasonic EEU-EB1E471
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 25volts AEC-Q200
WeEn Semiconductors BT151-1000RT,127
SCRs Thyristor SCR 1KV 13 1A 3-Pin (3+Tab)
Eaton BK/GMA-500-R
Cartridge Fuses 500mA 250V FA SMALL DIM. FUSE
Panasonic EEA-FC1C270B
Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap 105C Radial FC Series
Panasonic EEU-FC1J181S
Aluminium Electrolytic Capacitors - Radial Leaded 180uF 63V
Nichicon UKA1C102MPD
Aluminium Electrolytic Capacitors - Radial Leaded 16Volts 1000uF AEC-Q200
Panasonic EEA-FC1E220B
Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap 105C Radial FC Series
Nichicon UKW1V222MHD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 2200uF 20%