EEU-FC1H152L

Panasonic
667-EEU-FC1H152L

EEU-FC1H152L

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1500uF 50V

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

Factory Lead Time:

29 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$4.19 $4.19
$3.39 $33.90
$2.57 $257.00

Possible Replacement

Panasonic EEU-FC1H182
Panasonic
Aluminium Electrolytic Capacitors - Radial Leaded 1800uF 50V
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1500 uF
50 VDC
+ 105 C
16 mm
7.5 mm
35 mm
5000 Hour
20 %
2.79 A
- 55 C
Straight
25 mOhms
AEC-Q200
FC
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 10.600 g
This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Texas Instruments LM2903BIDR
Analog Comparators Dual industrial grade standard comparator 8-SOIC -40 to 125
TE Connectivity T92S7D12-12
General Purpose Relays DPST-NO PC MT 12VDC
Bourns 3362M-1-502LF
Trimmer Resistors - Through Hole 1/4"SQ 5KOHMS 10% 0.5WATTS
Panasonic EEU-FC1E152
Aluminium Electrolytic Capacitors - Radial Leaded 1500uF 25V
KEMET ESH107M450AN2AA
Aluminium Electrolytic Capacitors - Radial Leaded 450V 100uF 105C 2k Hour Radial
KEMET R82DC4100CK60K
Film Capacitors 63V 1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200
KEMET T491A474K025AT7280
Tantalum Capacitors - Solid SMD 25V 0.47uF 10% ESR=13Ohms
Texas Instruments CD4013BM96
Flip-Flops CMOS Dual D-Type Flip Flop
Panasonic ECE-A1VN220U
Aluminium Electrolytic Capacitors - Radial Leaded 22UF 35V SU BI-POLAR
Bourns 3339P-1-253LF
Trimmer Resistors - Through Hole 5/16" RD TRIMPOT 25K 4-TURN CERMET