EEU-FC1H121L

Panasonic
667-EEU-FC1H121L

EEU-FC1H121L

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 120uF 50volts AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,482

Stock:

2,482 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.06 $1.06
$0.564 $5.64
$0.365 $36.50
$0.309 $309.00
$0.294 $764.40
$0.272 $2,720.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
120 uF
50 VDC
+ 105 C
8 mm
3.5 mm
15 mm
2000 Hour
20 %
635 mA
- 55 C
Straight
155 mOhms
AEC-Q200
FC
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Littelfuse 0448.125MR
Surface Mount Fuses 125VAC 0.125A 2.05ohms 448 NANO2
Diodes Incorporated ZVP2106GTA
MOSFET P-Chnl 60V
TDK B41866D6108M000
Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 1000uF 20% STD Leads
Chemi-Con EGXF251ELL131MU40S
Aluminium Electrolytic Capacitors - Radial Leaded 250VDC 130uF Tol 20% 14.5x40mm AEC-Q200
Keystone Electronics 5007
Test Plugs & Test Jacks TEST POINT WHITE .063
Littelfuse 0448.062MR
Surface Mount Fuses 125VAC 0.062A 5.56ohms 448 NANO2
Coilcraft MSS6132-104MLC
Power Inductors - SMD 100uH Shld 20% 0.69A 660mOhms AECQ2
Bel 0678D1000-02
Surface Mount Fuses 3934 Surface Mt Fuse 1A
TDK C3225X7S2A475K200AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100V 4.7uF X7S 10% T: 2mm
Molex 22-17-2082
Headers & Wire Housings 8P BOTTOM ENTRY