EEU-FC1H102

Panasonic
667-EEU-FC1H102

EEU-FC1H102

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:

5
Can Dispatch Immediately

On Order:

8,700
Expected 02-Apr-24
3,100
TBD

Factory Lead Time:

25
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.31 $3.31
$2.05 $20.50
$1.78 $178.00
$1.35 $675.00
$1.19 $1,190.00
$1.12 $2,800.00
$1.05 $5,250.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1000 uF
50 VDC
+ 105 C
16 mm
7.5 mm
25 mm
5000 Hour
20 %
2.235 A
- 55 C
Straight
34 mOhms
AEC-Q200
FC
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 5.171 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Omron G5Q-14-DC24
Power PCB Relay Sealed SPDT 24VDC
Keystone Electronics 8197
30A PC SCREW TERM
onsemi 1N4735A
6.2V 1W ZENER 5%
Vishay TLHR6400
Red Tinted Diffused
Vishay PR03000201004JAC00
3watts 1Mohms 5%
Vishay S103M47Z5UN63L0R
.375LS .01UF 1KV 20%
onsemi 1N4749A
24V 1W ZENER 5%
onsemi KSC945YTA
NPN Epitaxial Transistor
Panasonic EEU-FC1H221
220uF 50V