EEU-FC1H101B

Panasonic
667-EEU-FC1H101B

EEU-FC1H101B

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 50volts AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,924

Stock:

2,924 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.17 $1.17
$0.629 $6.29
$0.405 $40.50
Full Reel (Order in multiples of 500)
$0.405 $202.50
$0.337 $337.00
$0.303 $757.50
$0.277 $2,770.00
$0.272 $6,800.00
$0.262 $13,100.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
100 uF
50 VDC
+ 105 C
10 mm
5 mm
12.5 mm
3000 Hour
20 %
615 mA
- 55 C
Straight
162 mOhms
AEC-Q200
FC
Reel
Cut Tape
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 1.600 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
KEMET R82DC3100AA50J
Film Capacitors 63V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200
CUI Devices HSS-B20-CP-01
Heat Sinks 18.79 x 22.86x9.52mm clip
Nichicon UFW1V472MHD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 4700uF 20%
Vishay IRFP240PBF
MOSFET 200V N-CH HEXFET
Bergquist Company SP900S-0.009-00-104
Thermal Interface Products Sil-Pad, Low-Pressure, 0.009" Thickness, 25.4x19.05mm, TSP1600S/900S
onsemi BC517-D74Z
Darlington Transistors NPN DAR 30V 1.2A
Kingbright WP113IDT
Standard LEDs - Through Hole Red 625nm Diffused 5mcd
onsemi BC550CTA
Bipolar Transistors - BJT NPN 45V 100mA HFE/800
Panasonic EEU-FC1H100L
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 50V
Panasonic EEU-FC1H100LH
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 50volts AEC-Q200