EEU-FC1E821

Panasonic
667-EEU-FC1E821

EEU-FC1E821

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 820uF 25V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 647

Stock:

647 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.53 $1.53
$0.939 $9.39
$0.804 $80.40
$0.636 $381.60
$0.536 $536.00
$0.469 $1,219.40
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
820 uF
25 VDC
+ 105 C
10 mm
5 mm
25 mm
3000 Hour
20 %
1.44 A
- 55 C
Straight
45 mOhms
AEC-Q200
FC
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 3 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Nexperia BZX384-A16-QX
Zener Diodes BZX384-A16-Q/SOD323/SOD2
Analog Devices Inc. AD8030ARZ-REEL7
High Speed Operational Amplifiers Low Power R-R I/O Amp
Wurth Elektronik 865080543009
Aluminium Electrolytic Capacitors - SMD WCAP-ASLI 47uF 35V 20% SMD/SMT
NXP PCA82C251T/YM,118
CAN Interface IC CAN Xceive 275uA 5V
onsemi FDV301N
MOSFET N-Ch Digital
onsemi H11L1M
Logic Output Opto-couplers Optocoupler LC Schmitt Trigger
Texas Instruments ADS7816U
Analog to Digital Converters - ADC 12-Bit High Speed MicroPower Sampling
Analog Devices Inc. AD8370AREZ-RL7
Special Purpose Amplifiers IF Digital Control VGA
Delta Electronics PFB0924DHE-F00
DC Fans Tubeaxial Fan, 92x38mm, 24VDC, Ball, 3-Lead Wires, Lock Rotor Sensor, Tachometer
TE Connectivity T4171220008-001
Circular Metric Connectors M12 A-code 0.2m Wire 8P Front MNT Male