EEU-FC1E561

Panasonic
667-EEU-FC1E561

EEU-FC1E561

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 560uF 25V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 708

Stock:

708 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.47 $1.47
$0.876 $8.76
$0.688 $68.80
$0.593 $355.80
$0.498 $498.00
$0.437 $1,136.20
$0.43 $4,300.00
$0.424 $10,600.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
560 uF
25 VDC
+ 105 C
10 mm
5 mm
20 mm
3000 Hour
20 %
1.22 A
- 55 C
Straight
52 mOhms
AEC-Q200
FC
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 2.600 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Kingston EMMC32G-KC30-01B01
eMMC 32GB eMMC 5.1 (HS400) 153B (Small Package 8.0x8.5x0.9)
Vishay MAL212518471E3
Aluminium Electrolytic Capacitors - Axial Leaded 470UF 63V
Vishay MAL202117222E3
Aluminium Electrolytic Capacitors - Axial Leaded 2200uF 40V 20% Axial
Vishay CNY17F-2
Transistor Output Optocouplers Phototransistor Out Single CTR 63-125%
Panasonic EEU-FC1H470B
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 50volts AEC-Q200
Panasonic EEU-FC1V561
Aluminium Electrolytic Capacitors - Radial Leaded 560uF 35V
Panasonic EEU-EE2V330
Aluminium Electrolytic Capacitors - Radial Leaded 33uF 350volts AEC-Q200
Panasonic ECA-1AHG331
Aluminium Electrolytic Capacitors - Radial Leaded 330UF 10V ELECT NHG RADIAL
Panasonic EEU-EE2G101
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 400volts AEC-Q200