EEU-FC1E331LB

Panasonic
667-EEU-FC1E331LB

EEU-FC1E331LB

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 330uF 25volts AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,676

Stock:

2,676 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.17 $1.17
$0.629 $6.29
$0.405 $40.50
$0.342 $342.00
$0.324 $648.00
$0.283 $2,830.00
$0.272 $6,800.00
$0.262 $13,100.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
330 uF
25 VDC
+ 105 C
8 mm
3.5 mm
15 mm
2000 Hour
20 %
730 mA
- 55 C
Straight
85 mOhms
AEC-Q200
FC
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 1.527 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
onsemi NCV8164ASNADJT1G
LDO Voltage Regulators 300mA LDO Regulator, Ultra-Low Noise, High PSRR with Power Good ADJ, Active Discharge
Texas Instruments TS5A23157QDGSRQ1
Analogue Switch ICs Auto Catalg DU 15Ohm SPDT Analog Switch
onsemi NCV1455BDR2G
Timers & Support Products 567 Timer Commercial Temp
Wurth Elektronik 74279279
Ferrite Beads WE-CBF 0402 100MHz 600Ohm 200mA AEC-Q200
3M 8428-21B1-RK-TP
IC & Component Sockets 28P PLCC SOCKET SMT W/O LOC POSTS
Molex 105313-1102
Headers & Wire Housings NanoFit RA Hdr TH SR 2Ckt Tin Blk
Panasonic EEU-FC1E101S
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25V
Panasonic EEU-FC1J101
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 63V
Murata NFM31KC104R2A3L
Feed Through Capacitors .1 UF 100V 6A
Panasonic EEU-FC1A101SH
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 10volts AEC-Q200