EEU-FC1E221

Panasonic
667-EEU-FC1E221

EEU-FC1E221

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 25V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31,775

Stock:

31,775 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.818 $0.82
$0.612 $6.12
$0.285 $28.50
$0.253 $253.00
$0.225 $585.00
$0.205 $2,050.00
$0.199 $4,975.00
$0.197 $9,850.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
220 uF
25 VDC
+ 105 C
8 mm
3.5 mm
11 mm
2000 Hour
20 %
555 mA
- 55 C
Straight
117 mOhms
AEC-Q200
FC
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 1 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Panasonic EEU-FC1V102
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 35V
Panasonic EEU-FC1E101S
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25V
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Panasonic EEU-FC1J101
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 63V
Panasonic EEU-FC1V221
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 35V
Panasonic EEU-FC1H100L
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 50V
Panasonic EEU-FC1E471
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 25V
Panasonic EEA-FC1E220H
Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap 105C Radial FC Series
Panasonic EEU-FC1C101
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 16volts AEC-Q200
Panasonic EEU-FC1V101
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 35V