EEU-FC1E122S

Panasonic
667-EEU-FC1E122S

EEU-FC1E122S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1200uF 25V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 339

Stock:

339 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.26 $3.26
$2.25 $22.50
$1.64 $164.00
$1.38 $690.00
$1.25 $1,250.00
$1.18 $2,950.00
$1.16 $5,800.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1200 uF
25 VDC
+ 105 C
18 mm
7.5 mm
15 mm
5000 Hour
20 %
2 A
- 55 C
Straight
38 mOhms
AEC-Q200
FC
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 6 g
This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Mini-Circuits PHA-1H+
RF Amplifier ML AMPL / SURF MT / RoHS
Mini-Circuits TC2-1T+
Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS
Vishay RHA025150R0FE02
Wirewound Resistors - Chassis Mount 25watt 150ohm 1% AEC-200
Vishay RHA02568R00FE02
Wirewound Resistors - Chassis Mount 25watt 68ohm 1% AEC-200
Microchip MCP23S17-E/SS
Interface - I/O Expanders 16bit Input/Output Exp SPI interface
Analog Devices Inc. AD5160BRJZ100-RL7
Digital Potentiometer ICs 8-Bit SPI DigiPOT
Texas Instruments OPA1612AIDR
Audio Amplifiers 1.1nV Noise Low Pwr Prec Op Amp
TDK MPZ2012S601AT000
Ferrite Beads 600ohms 2A 100mOhms 0805 Ferrite Chip
Vishay 1.5KE180A-E3/54
ESD Suppressors / TVS Diodes 1500W 180V Unidirect
onsemi LM2576D2T-ADJG
Switching Voltage Regulators 3A 1.23-37V ADJ Buck PWM