EEU-FC1C821

Panasonic
667-EEU-FC1C821

EEU-FC1C821

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 820uF 16volts AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,162

Stock:

3,162 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.43 $1.43
$0.906 $9.06
$0.673 $67.30
$0.614 $368.40
$0.502 $502.00
$0.452 $1,175.20
$0.448 $4,480.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
820 uF
16 VDC
+ 105 C
10 mm
5 mm
20 mm
3000 Hour
20 %
1.22 A
- 55 C
Straight
52 mOhms
AEC-Q200
FC
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 2.600 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Vishay MAL203855101E3
100uF 16V 5x11mm 85 C 2500h
Vishay MAL203855221E3
220uF 16V 6,3x11mm 85 C 2500h
KEMET ESY827M063AN5EA
63V 820uF 105C 5K Hr 20% LS=7.5mm
DFRobot DFR0848
Gravity: Expansion Board for Raspberry Pi Pico
TE Connectivity TLRP3A30DR033FTE
TLRP 2512 3.0W R033 1% 50PPM 4K RL
KEMET T491C106K025AT
25V 10uF 2312 10% ESR=1.5ohms
KEMET T495X227K016ATE100
16V 220uF 2917 10% ESR=100mOhms
KYOCERA AVX TPSD107K010R0100
100uF 10V 10% L ESR
KEMET C0805C104K5RACTU
50V 0.1uF X7R 0805 10%
YAGEO RC0805FR-0710KL
10 kOhms 125 mW 0805 1%