EEU-FC1C562L

Panasonic
667-EEU-FC1C562L

EEU-FC1C562L

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 5600uF 16volts AEC-Q200

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 138

Stock:

138 Can Dispatch Immediately
Quantities greater than 138 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$4.13 $4.13
$3.74 $37.40
$2.77 $277.00
$2.06 $1,030.00
$1.93 $1,930.00
$1.90 $4,750.00

Possible Replacement

Panasonic EEU-FR1C562
Panasonic
Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 5600uF 16x25mm LS5mm
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
5600 uF
16 VDC
+ 105 C
16 mm
7.5 mm
35 mm
5000 Hour
20 %
3.15 A
- 55 C
Straight
16 mOhms
AEC-Q200
FC
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 1.400 g
This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
TRACO Power TSR 1-2433E
Non-Isolated DC/DC Converters 6-36Vin 3.3Vout 1A SIP Non-Iso
Molex 104031-0811
Memory Card Connectors MICRO SD PUSH-PULL SMT 1.42MM HEIGHT
Panasonic EEU-FS1C332
Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 3300uF 10000H 12.5x25mm
Nichicon UHD1V471MPD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 470uF 10x20 20% 5LS
TE Connectivity 171825-4
Headers & Wire Housings 4-POS VERTICAL HDR
Panasonic EEU-FR1C102B
Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 1000uF 10x16mm LS 5.0mm
3M 30350-5002HB
Headers & Wire Housings 50P R/A 4WALL GLDFL
Panasonic EEU-FM1E471LJ
Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series
Bourns 4610X-101-221LF
Resistor Networks & Arrays 10pins 220 OHMS Bussed
Bourns 4610X-101-331LF
Resistor Networks & Arrays 10pins 330 OHMS Bussed