EEU-FC1C392S

Panasonic
667-EEU-FC1C392S

EEU-FC1C392S

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 3900uF 16volts AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 393

Stock:

393
Can Dispatch Immediately

On Order:

200
Expected 18-Dec-23

Factory Lead Time:

27
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.26 $3.26
$2.25 $22.50
$1.93 $193.00
$1.47 $735.00
$1.29 $1,290.00
$1.21 $3,025.00
$1.16 $5,800.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
3900 uF
16 VDC
+ 105 C
18 mm
7.5 mm
20 mm
5000 Hour
20 %
2.49 A
- 55 C
Straight
28 mOhms
AEC-Q200
FC
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 7.600 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
CUI Devices CFM-4020CF-255-212-20
dc axial fan, 40 mm square, 20 mm, 24 Vdc, omniCOOL, 5500 RPM, 6.88 CFM, TS
NXP PCA82C251T/YM,118
CAN Xceive 275uA 5V
MEAN WELL EDR-120-24
120W 24V 5A EN55022 Class A
Vishay SIHG20N50C-E3
500V Vds 30V Vgs TO-247AC
Broadcom Limited ACPL-W456-500E
1MBd 3750Vrms
IXYS DSEI8-06A
600V 8A
Qualtek 09150-F/30
30 PPI FLTR ASSEMBLY
Bourns PV36W203C01B00
20Kohms 10mm Square 25turn
Broadcom Limited HCPL-7860-000E
Isolated Modulator
Panasonic EEU-FC1C822
8200uF 16V