EEU-FC1C332

Panasonic
667-EEU-FC1C332

EEU-FC1C332

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 16v AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 365

Stock:

365 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.55 $2.55
$1.84 $18.40
$1.59 $159.00
$1.20 $600.00
$1.06 $1,060.00
$0.991 $2,477.50
$0.958 $4,790.00
$0.956 $9,560.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
3300 uF
16 VDC
+ 105 C
12.5 mm
5 mm
35 mm
5000 Hour
20 %
2.51 A
- 55 C
Straight
22 mOhms
AEC-Q200
FC
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 6.800 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Panasonic EEU-FC1V102
1000uF 35V
STMicroelectronics L7805ACV-DG
Precision 1.5A Reg 5V Output Dual Gauge
Panasonic EEU-FC1E332
3300uF 25V
Panasonic EEU-FC1C470H
47uF 16volts AEC-Q200
Panasonic EEU-FC1C471LB
470uF 16volts AEC-Q200
Wurth Elektronik 860160672001
WCAP-ATLL 50V 0.47uF 4K Hours 20% Radial
Panasonic EEU-FC1C101H
100uF 16volts AEC-Q200
Wurth Elektronik 860020375019
WCAP-ATG5 1500uF 16V 20% Radial
Panasonic EEU-FC0J472
4700uF 6.3volts AEC-Q200
Chemi-Con ELXZ100ETC471MH12D
10volts 470uF 8X12