EEU-FC1C222S

Panasonic
667-EEU-FC1C222S

EEU-FC1C222S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 16V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,591

Stock:

1,591
Can Dispatch Immediately

On Order:

1,950

Factory Lead Time:

25
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.47 $2.47
$1.70 $17.00
$1.45 $145.00
$1.15 $575.00
$1.01 $1,010.00
$0.913 $2,282.50
$0.88 $4,400.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
2200 uF
16 VDC
+ 105 C
16 mm
7.5 mm
20 mm
5000 Hour
20 %
2.205 A
- 55 C
Straight
29 mOhms
AEC-Q200
FC
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 6.100 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Vishay F17723472200
Safety Capacitors .047UF 310VAC 20% MKT
KEMET R474I310050A1K V057
Safety Capacitors 440VAC 0.10uF 10% LS=15MM AEC-Q200
Panasonic EEU-FC1V102
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 35V
Panasonic EEU-FC1E221
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 25V
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Panasonic EEU-FC1E101S
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25V
Panasonic EEU-FC1V221
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 35V
Panasonic EEU-EB1J470SB
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 63volts AEC-Q200
Vishay MAL202137229E3
Aluminium Electrolytic Capacitors - Axial Leaded 22uF 40V 20% Axial
Panasonic ECE-A1AN221U
Aluminium Electrolytic Capacitors - Radial Leaded 220UF 10V SU BI-POLAR