EEU-FC1C182S

Panasonic
667-EEU-FC1C182S

EEU-FC1C182S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1800uF 16V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 263

Stock:

263 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.92 $2.92
$2.01 $20.10
$1.73 $173.00
$1.31 $655.00
$1.15 $1,150.00
$1.08 $2,700.00
$1.04 $5,200.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
1800 uF
16 VDC
+ 105 C
18 mm
7.5 mm
15 mm
5000 Hour
20 %
2 A
- 55 C
38 mOhms
AEC-Q200
FC
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Radial Lead Type
This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Panasonic ECA-0JM102
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 6.3V
Panasonic EEU-FC1A182SB
Aluminium Electrolytic Capacitors - Radial Leaded 1800uF 10volts AEC-Q200
Panasonic EEU-FS1C121
Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 120uF 5000H 5x11mm
Rubycon 16TWL33MEFC5X11
Aluminium Electrolytic Capacitors - Radial Leaded LOW LEAKAGE ELECTROLYTIC CAPACITORS
Chemi-Con EKYB100ELL121ME11D
Aluminium Electrolytic Capacitors - Radial Leaded 10V 120uF 20% Tol.
Panasonic EEU-FR1A152
Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 1500uF 10x16mm LS5mm
Panasonic EEU-FS0J182LB
Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 1800uF 9000H 8x20mm
Panasonic EEU-FC1C561
Aluminium Electrolytic Capacitors - Radial Leaded 560uF 16V
Panasonic EEU-FC0J152S
Aluminium Electrolytic Capacitors - Radial Leaded 1500uF 6.3volts AEC-Q200