EEU-FC1C122S

Panasonic
667-EEU-FC1C122S

EEU-FC1C122S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1200uF 16volts AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 442

Stock:

442 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.18 $2.18
$1.61 $16.10
$1.39 $139.00
$1.05 $525.00
$0.926 $926.00
$0.865 $2,162.50
$0.833 $4,165.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1200 uF
16 VDC
+ 105 C
16 mm
7.5 mm
15 mm
5000 Hour
20 %
1.69 A
- 55 C
Straight
43 mOhms
AEC-Q200
FC
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 6.100 g
This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Panasonic ERJ-UP3F51R0V
Thick Film Resistors - SMD 0603 0.25W 1% 51ohm AEC-Q200
Chemi-Con EGXA401VSN271MR30L
Aluminium Electrolytic Capacitors - Radial Leaded 270uF 400V
Microchip MT8952BS1
Telecom Interface ICs Pb Free HDLC PROTOCOL CONTROLLER
TE Connectivity 201578-1
Standard Circular Contacts CONTACT PIN ASSEMBLY
Hirose Electric HR10A-10P-12S(73)
Circular Push Pull Connectors 12P PLUG SHELL SZ 10 FEMALE SIL TERM SLD
Omron G6RN-1-DC24
General Purpose Relays Heavy-Duty SPDT 24VDC
TE Connectivity RP7SL024
General Purpose Relays SPST-NO 12A 24VDC POWER PCB RELAY
Diodes Incorporated ES2DA-13-F
Rectifiers RECTIFIER SUPER FAST "F" LEAD FREE
Texas Instruments LP38500TS-ADJ/NOPB
LDO Voltage Regulators 1.5A FlexCap LDO Family In LLP