EEU-FC1A681

Panasonic
667-EEU-FC1A681

EEU-FC1A681

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 680uF 10V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 607

Stock:

607 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.93 $0.93
$0.558 $5.58
$0.413 $41.30
$0.322 $322.00
$0.299 $777.40
$0.298 $2,980.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
680 uF
10 VDC
+ 105 C
10 mm
5 mm
12.5 mm
3000 Hour
20 %
755 mA
- 55 C
Straight
90 mOhms
AEC-Q200
FC
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 1.600 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
TE Connectivity 34541
Terminals SPADE NYLON 22-16 6
TDK MPZ2012S101AT000
Ferrite Beads 100ohms 4A 20mOhms 0805 Ferrite Chip
Panasonic EEU-FC1E221
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 25V
TE Connectivity YR1B1M0CC
Metal Film Resistors - Through Hole 1MOhm 1/4W 15PPM
Panasonic ECA-1EHG471
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 25V
Panasonic EEU-FC1E101S
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25V
NKK Switches S302T
Toggle Switches SPDT ON-ON MED/HIGH SCREW LUG
Honeywell CSNS300F-001
Industrial Current Sensors CURRENT SENSORS
Orion Fans OD8025-12MB
DC Fans DC Fan, 80x80x25mm, 12VDC, 31CFM, 0.13A, 28dBA, 2500RPM, Dual Ball, Lead Wires
Panasonic EEA-FC1C560B
Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap 105C Radial FC Series