EEU-FC1A562S

Panasonic
667-EEU-FC1A562S

EEU-FC1A562S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 5600uF 10volts AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:

1
Can Dispatch Immediately

On Order:

400
Expected 09-Jan-24

Factory Lead Time:

44
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.26 $3.26
$2.31 $23.10
$1.74 $174.00
$1.42 $710.00
$1.34 $1,340.00
$1.29 $3,225.00
$1.25 $6,250.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
5600 uF
10 VDC
+ 105 C
18 mm
7.5 mm
20 mm
5000 Hour
20 %
2.49 A
- 55 C
Straight
28 mOhms
AEC-Q200
FC
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 7.600 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Analog Devices Inc. LTC485IS8#PBF
RS-485 Interface IC L Pwr RS485 Int Tran
Analog Devices Inc. ADM1491EBRZ
RS-422/RS-485 Interface IC 5V FULL DUPLEX RS485 TRANCEIVER
MaxLinear SP232ACT-L/TR
RS-232 Interface IC 5V SNGL SUPPLY RS-232 0-70C
Bourns MF-MSMF150/24X-2
Resettable Fuses - PPTC 24V 1.5A-HD 40A MAX
Vishay CRCW080510K0FKEAC
Thick Film Resistors - SMD 1/8Watt 10Kohms 1% Commercial Use
Analog Devices Inc. MAX3486ECSA+T
RS-422/RS-485 Interface IC 3.3V Powered, +/-15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers
Analog Devices Inc. MAX336EWI+
Multiplexer Switch ICs 16-Channel Dual 8 Channel, Low Leakage, CMOS Analog Multiplexers
Ohmite LC055474A
Supercapacitors / Ultracapacitors .47F 5.5V
Vishay CRCW080551K0FKEA
Thick Film Resistors - SMD 1/8watt 51Kohms 1%
KEMET C0805C101K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF X7R 0805 10%