EEU-FC1A391

Panasonic
667-EEU-FC1A391

EEU-FC1A391

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 390uF 10V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,314

Stock:

1,314 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.911 $0.91
$0.456 $4.56
$0.288 $28.80
$0.257 $257.00
$0.221 $574.60
$0.219 $10,950.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
390 uF
10 VDC
+ 105 C
8 mm
3.5 mm
11 mm
2000 Hour
20 %
555 mA
- 55 C
Straight
117 mOhms
AEC-Q200
FC
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 1.213 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
KEMET ESW227M035AH9AA
Aluminium Electrolytic Capacitors - Radial Leaded 35V 220uF ESR80mOhms 20% 105C/5K Hours
KYOCERA AVX APZ0606331M006R
Aluminium Organic Polymer Capacitors 6.3V 330uF 2000Hours ESR=20mOhms 20%
Vishay MMA02040C4708FB000
MELF Resistors 0.4W 4.7ohms 1% 0204 MELF 200V 50ppm
Texas Instruments SN74LVC4245APWR
Bus Transceivers Octal Tri-St Shifter
Broadcom Limited HCPL-4506-500E
Logic Output Opto-couplers 1MBd 1Ch 10mA
Broadcom Limited HCPL-7840-560E
Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB
Panasonic JW2SN-DC24V
General Purpose Relays 5A 24VDC DPDT SEALED PCB
TDK C1005X7R1C104K050BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 16VDC 100nF 10% X7R
Diodes Incorporated 1N4148W-7-F
Diodes - General Purpose, Power, Switching SURFACE MOUNT FAST SWITCHING DIODE
onsemi MMSZ5V6T1G
Zener Diodes 5.6V 500mW