EEU-FC1A182S

Panasonic
667-EEU-FC1A182S

EEU-FC1A182S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1800uF 10volts AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:

29 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.42 $2.42
$1.69 $16.90
$1.34 $134.00
$1.10 $550.00
$0.973 $973.00
$0.908 $2,270.00
$0.876 $4,380.00
$0.87 $8,700.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
1800 uF
10 VDC
+ 105 C
16 mm
7.5 mm
15 mm
5000 Hour
20 %
1.69 A
- 55 C
43 mOhms
AEC-Q200
FC
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 6.400 g
This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Broadcom Limited HCPL-7800-000E
Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB
Molex 39-29-1227
Headers & Wire Housings MINI-FIT
Alpha Wire FIT2211/2 BK105
Heat Shrink Tubing & Sleeves 1/2in ID SHRNK TUBN 4ft STICK BLACK
Nichicon UVZ1H222MHD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 2200uF 16x35.5 20% 7.5LS
Molex 39-30-0160
Headers & Wire Housings 16 CKT R/A HEADER
3M N3432-5302RB
Headers & Wire Housings 40P R/A LONG PIN SOLDER TAIL 30u GOLD
Texas Instruments SN74AHCT541DWR
Buffers & Line Drivers Tri-State Octal
Molex 39-29-9206
Headers & Wire Housings 20 CKT VERT HEADER
3M 3801/14-100
Flat Cables .050" 14C ROUND 100' GRAY 26AWG STRANDED
3M 3801/09-100
Flat Cables .050' 9C ROUND 100' GRAY 26AWG STRANDED