EEU-FC1A102L

Panasonic
667-EEU-FC1A102L

EEU-FC1A102L

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 10V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 731

Stock:

731 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.23 $1.23
$0.675 $6.75
$0.435 $43.50
$0.363 $363.00
$0.326 $847.60
$0.324 $3,240.00
$0.316 $15,800.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1000 uF
10 VDC
+ 105 C
8 mm
3.5 mm
20 mm
2000 Hour
20 %
995 mA
- 55 C
Straight
65 mOhms
AEC-Q200
FC
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 1.800 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
DFRobot SEN0414
Temperature Sensor Development Tools Fermion: SHTC3 Temperature & Humidity Sensor (Breakout)
Espressif ESP32-S3-WROOM-1-N8R8
Multiprotocol Modules SMD Module, ESP32-S3R8 with 8 MB Octal PSRAM Die, 8 MB Quad SPI flash, PCB Antenna
Vishay MAL219091105E3
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 50V 16 x 25
Renesas Electronics 2SK2225-80-E#T2
MOSFET PWR MOSFET 2A 1500V TO-3PFM Pb Free
Texas Instruments DCP010505BP-U
Isolated DC/DC Converters - SMD Mini 1W Iso Unreg DC/DC Converter
Bel C1H10
Surface Mount Fuses 1206 SMT Fuse Fast Acting, HC, 10A
Panasonic ECA-1VHG221
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 35V
Panasonic EEU-FC1V221LB
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 35volts AEC-Q200
WeEn Semiconductors PHE13009,127
Bipolar Transistors - BJT RAIL PWR-MOS