EEU-FC0J472

Panasonic
667-EEU-FC0J472

EEU-FC0J472

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 4700uF 6.3volts AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,309

Stock:

1,309
Can Dispatch Immediately

On Order:

500
Expected 17-Oct-23

Factory Lead Time:

19
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.01 $2.01
$1.38 $13.80
$1.19 $119.00
$0.90 $450.00
$0.794 $794.00
$0.74 $1,850.00
$0.714 $3,570.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
4700 uF
6.3 VDC
+ 105 C
12.5 mm
5 mm
30 mm
5000 Hour
20 %
2.31 A
- 55 C
Straight
25 mOhms
AEC-Q200
FC
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 5.700 g
This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
KEMET C0603C104K1RACAUTO
100V 100000pF 10% X7R 1608 AEC-Q200
onsemi NC7SZ08P5X-F22057
TinyLogic UHS 2-Input AND Gate
ROHM Semiconductor RF302LAM2STR
DIODE-RECTIFIER
Weidmuller 1716030000
5.08/03/90 3.5SN BK
Nexperia BUK9M4R3-40HX
BUK9M4R3-40H/SOT1210/mLFPAK
Panasonic ECW-FD2W105JC
450VDC 1.0uF 5% LS=15mm Cut Lead
Molex 39-29-6148
14 CKT VERT HEADER
Wurth Elektronik 860020375019
WCAP-ATG5 1500uF 16V 20% Radial
Panasonic EEU-FC1C332
3300uF 16v AEC-Q200
Chemi-Con ELXZ100ETC471MH12D
10volts 470uF 8X12