EEU-FC0J122

Panasonic
667-EEU-FC0J122

EEU-FC0J122

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 1200uF 6.3volts AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 565

Stock:

565 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.28 $1.28
$0.757 $7.57
$0.595 $59.50
$0.512 $307.20
$0.426 $426.00
$0.378 $982.80
$0.368 $3,680.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1200 uF
6.3 VDC
+ 105 C
10 mm
5 mm
16 mm
3000 Hour
20 %
1.05 A
- 55 C
Straight
68 mOhms
AEC-Q200
FC
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 2 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Littelfuse MBRF20200CT
2x 10A 200V Rectifier
Panasonic EEU-FC1V102
1000uF 35V
Analog Devices Inc. ADP7118ARDZ-5.0
20V 200mA LDO 5.0Vo
onsemi MC74VHC86DR2G
2-5.5V Quad 2-Input XOR
Panduit ABMM-AT-C
Cbl Tie Mount Hi Tmp Adh. .75x.75
onsemi NB3N551DG
1:4 CLOCK
Eaton BK/GMA-500-R
500mA 250V FA SMALL DIM. FUSE
KYOCERA AVX TAJC337M006RNJ
6.3v 330uF 20%Tol
Analog Devices Inc. ADM7155ARDZ-04-R7
600mA Ultra-Low-Noise High-PSRR LDO ADJ
Panasonic EEA-FC1C270B
Al Lytic Cap 105C Radial FC Series