EEU-FC0J103

Panasonic
667-EEU-FC0J103

EEU-FC0J103

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10000uF 6.3volts AEC-Q200

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 193

Stock:

193 Can Dispatch Immediately
Quantities greater than 193 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.78 $3.78
$2.68 $26.80
$2.25 $225.00
$1.97 $985.00
$1.90 $4,750.00
$1.84 $9,200.00
$1.81 $18,100.00
25,000 Quote
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
10000 uF
6.3 VDC
+ 105 C
16 mm
7.5 mm
35.5 mm
5000 Hour
20 %
3.15 A
- 55 C
Straight
16 mOhms
AEC-Q200
FC
Bulk
Brand: Panasonic
Capacitance - uF: 10000 uF
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 3 g
This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Texas Instruments LM5022MM/NOPB
Switching Controllers 60V Low Side Controller
KOA Speer RK73H2ATTD5602F
Thick Film Resistors - SMD 1/4W 56K OHM 1%
Vishay MCT06030C1203FP500
Thin Film Resistors - SMD .1W 120Kohm 1% 0603 50ppm Auto
MG Chemicals 464
Desoldering Braid / Solder Removal SUPRWIK .100in WIDTH BLUE 100FT LENGTH
Lelon RXK221M1VBK-1016
Aluminium Electrolytic Capacitors - Radial Leaded