EEU-EB1J3R3S

Panasonic
667-EEU-EB1J3R3S

EEU-EB1J3R3S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 3.3uF 63volts AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

2,573
Expected 11-Oct-23

Factory Lead Time:

31
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.558 $0.56
$0.268 $2.68
$0.156 $15.60
$0.132 $132.00
$0.123 $319.80
$0.117 $2,925.00
$0.112 $5,600.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
3.3 uF
63 VDC
+ 105 C
5 mm
2 mm
11 mm
5000 Hour
20 %
20 mA
- 40 C
Straight
AEC-Q200
EB
Bulk
Brand: Panasonic
Capacitance - nF: 3300 nF
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 440 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

EB Thru-Hole Aluminum Electrolytic Capacitors

Panasonic EB Thru-Hole Aluminum Electrolytic Capacitors feature high ripple, high frequency, and high voltage. These radial-lead type capacitors provide up to 10,000 hours of endurance at +105°C. They have a rated working voltage range of 10VDC to 450VDC and a capacitance range of 2.2μF to 3300μF with ±20% capacitance tolerance (120Hz / +20°C). Panasonic EB Thru-Hole Aluminum Electrolytic Capacitors are RoHS compliant.

Image Description
Nichicon UPW1H102MHD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 1000uF AEC-Q200
onsemi KSC1845FTA
Bipolar Transistors - BJT NPN Epitaxial Sil
onsemi KSC2383YTA
Bipolar Transistors - BJT NPN Epitaxial Transistor
Infineon IRF540ZPBF
MOSFET MOSFT 100V 36A 26.5mOhm 42nC Qg
Nichicon UFW1J101MPD
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 100uF 20%
Nichicon UHE1J221MPD
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 220uF 10x25 20%
Nichicon UPM2A220MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 22uF 100V 105c AEC-Q200
onsemi KSA992FBU
Bipolar Transistors - BJT PNP Epitaxial Sil
KOA Speer MF1/4DCT52R1473F
Metal Film Resistors - Through Hole 1/4W 147K ohm 1% 147K OHM 1%
Nichicon UFG1H010MDM
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 1uF 85c 5x11 2LS