EEU-EB1J100S

Panasonic
667-EEU-EB1J100S

EEU-EB1J100S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 63volts AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,158

Stock:

5,158 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.577 $0.58
$0.279 $2.79
$0.167 $16.70
$0.145 $145.00
$0.128 $332.80
$0.123 $1,230.00
$0.117 $2,925.00
$0.112 $5,600.00
$0.097 $9,700.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
10 uF
63 VDC
+ 105 C
5 mm
2 mm
11 mm
5000 Hour
20 %
30 mA
- 40 C
Straight
AEC-Q200
EB
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 440 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

EB Thru-Hole Aluminum Electrolytic Capacitors

Panasonic EB Thru-Hole Aluminum Electrolytic Capacitors feature high ripple, high frequency, and high voltage. These radial-lead type capacitors provide up to 10,000 hours of endurance at +105°C. They have a rated working voltage range of 10VDC to 450VDC and a capacitance range of 2.2μF to 3300μF with ±20% capacitance tolerance (120Hz / +20°C). Panasonic EB Thru-Hole Aluminum Electrolytic Capacitors are RoHS compliant.

Image Description
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Panasonic EEU-FR1H100
Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 10uF 20% L/S=2mm
Nichicon UPJ1J221MHD6
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 220uF 16x15 20% 7.5LS
TE Connectivity ROX2SJ10R
Metal Oxide Resistors 10 Ohms 2W 350V
Panasonic EEU-EB1E101S
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25volts AEC-Q200
Panasonic EEU-EB1E470S
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 25volts AEC-Q200
Panasonic EEU-EB1J4R7S
Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 63volts AEC-Q200
Panasonic EEU-FM1E470
Aluminium Electrolytic Capacitors - Radial Leaded 47UF 25V FM RADIAL
Vishay SFR16S0004702JA500
Metal Film Resistors - Through Hole 1/2watt 47Kohms 5%
Panasonic EEU-EB1H4R7S
Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 50volts AEC-Q200