EEU-EB1E221S

Panasonic
667-EEU-EB1E221S

EEU-EB1E221S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 25volts AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 724

Stock:

724 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.763 $0.76
$0.411 $4.11
$0.266 $26.60
$0.225 $225.00
$0.199 $517.40
$0.197 $1,970.00
$0.195 $4,875.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
220 uF
25 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
5000 Hour
20 %
125 mA
- 40 C
Straight
AEC-Q200
EB
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 1.080 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

EB Thru-Hole Aluminum Electrolytic Capacitors

Panasonic EB Thru-Hole Aluminum Electrolytic Capacitors feature high ripple, high frequency, and high voltage. These radial-lead type capacitors provide up to 10,000 hours of endurance at +105°C. They have a rated working voltage range of 10VDC to 450VDC and a capacitance range of 2.2μF to 3300μF with ±20% capacitance tolerance (120Hz / +20°C). Panasonic EB Thru-Hole Aluminum Electrolytic Capacitors are RoHS compliant.

Image Description
Chemi-Con ELE-500ELL101MHB5D
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 50V
Vishay MMA02040C9109FB300
MELF Resistors 0.4W 91ohms 1% 0204 200V
Panasonic EEU-FR1H100
Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 10uF 20% L/S=2mm
Panasonic EEU-EB1E101S
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25volts AEC-Q200
Panasonic EEU-EB1E470S
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 25volts AEC-Q200
Panasonic EEU-FR1H470B
Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 47uF 20% L/S=5mm
Panasonic EEU-EB1C102
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 16volts AEC-Q200
Panasonic EEU-EB1H4R7S
Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 50volts AEC-Q200
Panasonic ECA-2AHG100I
Aluminium Electrolytic Capacitors - Radial Leaded 10UF 100V ELECT NHG RADIAL