EEU-EB1E101S

Panasonic
667-EEU-EB1E101S

EEU-EB1E101S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25volts AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,688

Stock:

12,688 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.577 $0.58
$0.311 $3.11
$0.199 $19.90
$0.167 $167.00
$0.149 $387.40
$0.145 $1,450.00
$0.143 $7,150.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
100 uF
25 VDC
+ 105 C
6.3 mm
2.5 mm
11 mm
5000 Hour
20 %
95 mA
- 40 C
Straight
AEC-Q200
EB
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 600 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

EB Thru-Hole Aluminum Electrolytic Capacitors

Panasonic EB Thru-Hole Aluminum Electrolytic Capacitors feature high ripple, high frequency, and high voltage. These radial-lead type capacitors provide up to 10,000 hours of endurance at +105°C. They have a rated working voltage range of 10VDC to 450VDC and a capacitance range of 2.2μF to 3300μF with ±20% capacitance tolerance (120Hz / +20°C). Panasonic EB Thru-Hole Aluminum Electrolytic Capacitors are RoHS compliant.

Image Description
Texas Instruments CD4013BE
Flip-Flops Dual CMOS
Vishay BZX85C6V2-TR
Zener Diodes 6.2 Volt 1.3 Watt 5%
Texas Instruments CD40106BE
Inverters Hex Schmitt Trigger
Texas Instruments CD4001BE
Logic Gates CMOS Quad 2-In
Texas Instruments CD4066BE
Analogue Switch ICs Quad
KEMET T350A105K035AT
Tantalum Capacitors - Solid Leaded 35V 1uF 10% LS=2.54mm
Vishay BZX85C6V8-TR
Zener Diodes 6.8 Volt 1.3 Watt 5%
Panasonic ECE-A0JKA101I
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 6.3V
Bourns 3306F-1-254
Trimmer Resistors - Through Hole 250K 25% 6mm Single Turn
Nichicon QYX2A333KTP
Film Capacitors 100volts 0.033uF