ECE-A1VKS470

Panasonic
667-ECE-A1VKS470

ECE-A1VKS470

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 47uF SU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,584

Stock:

6,584 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.744 $0.74
$0.426 $4.26
$0.273 $27.30
$0.223 $223.00
$0.195 $507.00
$0.193 $1,930.00
$0.18 $4,500.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
47 uF
35 VDC
+ 85 C
8 mm
2.5 mm
5 mm
1000 Hour
20 %
85 mA
- 40 C
Straight
KS-A
Bulk
Brand: Panasonic
Dissipation Factor DF: 0.12
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Leaded Aluminum Electrolytic Capacitor
Unit Weight: 510 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Vishay SI1022R-T1-GE3
MOSFET 60V Vds 20V Vgs SC75A
Keystone Electronics 5001
Test Plugs & Test Jacks TEST POINT BLACK
TE Connectivity 2-5747706-0
D-Sub Standard Connectors RECP FRNT MTL SHL 9P retention inserts
Broadcom Limited HLMP-1503
Standard LEDs - Through Hole Green Diffused 565nm 1mcd
Panasonic ERJ-3EKF2002V
Thick Film Resistors - SMD 0603 20Kohms 1% AEC-Q200
Omron G2R-1-E-DC24
General Purpose Relays High-Capacity 16A SPDT Vented 24VDC
YAGEO RC1206FR-074K7L
Thick Film Resistors - SMD 4.7 kOhms 250 mW 1206 1%
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
Positronic CBD7W2M37S600X
D-Sub Mixed Contact Connectors D-Sub Male Connector 7P Solder Tail Straight 7W2 Tin Shell