ECE-A1HN2R2U

Panasonic
667-ECE-A1HN2R2U

ECE-A1HN2R2U

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 2.2UF 50V SU BI-POLAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,338

Stock:

4,338 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.632 $0.63
$0.318 $3.18
$0.205 $20.50
$0.171 $171.00
$0.154 $400.40
$0.149 $1,490.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Bi-Polar/Non-Polar Electrolytic Capacitors
Radial
2.2 uF
50 VDC
+ 85 C
5 mm
2 mm
11 mm
2000 Hour
20 %
18 mA
- 40 C
Straight
SU (Bi-polar) A
Bulk
Brand: Panasonic
Capacitance - nF: 2200 nF
Dissipation Factor DF: 0.15
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Unit Weight: 402.800 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Wurth Elektronik 860020672005
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATG5 1uF 50V 20% Radial
onsemi KSC1845FTA
Bipolar Transistors - BJT NPN Epitaxial Sil
Rubycon 50NXA1MEFC5X11
Aluminium Electrolytic Capacitors - Radial Leaded BI-POLAR/NON-POLAR ELECTROLYTIC CAPACITORS
Panasonic ECE-A1HN4R7U
Aluminium Electrolytic Capacitors - Radial Leaded 4.7UF 50V SU BI-POLAR
Panasonic ECE-A1CN100U
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 16V
Panasonic ECE-A1HN100U
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 50V
Panasonic ECE-A1VN100U
Aluminium Electrolytic Capacitors - Radial Leaded 10UF 35V SU BI-POLAR
Wurth Elektronik 860020672004
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATG5 0.47uF 50V 20% Radial
Panasonic EEU-FR1E470
Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 47uF 5x11mm LS2mm
Panasonic ECE-A1HN3R3U
Aluminium Electrolytic Capacitors - Radial Leaded 3.3uF 50V