ECE-A1EN101U

Panasonic
667-ECE-A1EN101U

ECE-A1EN101U

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 25V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,254

Stock:

1,254
Can Dispatch Immediately

On Order:

1,400
Expected 13-Mar-24

Factory Lead Time:

28
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.19 $1.19
$0.711 $7.11
$0.459 $45.90
$0.366 $366.00
$0.344 $894.40
$0.342 $3,420.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Bi-Polar/Non-Polar Electrolytic Capacitors
Radial
100 uF
25 VDC
+ 85 C
8 mm
3.5 mm
11.5 mm
2000 Hour
20 %
180 mA
- 40 C
Straight
SU (Bi-polar) A
Bulk
Brand: Panasonic
Dissipation Factor DF: 0.15
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Unit Weight: 1.100 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
onsemi 1N4148
100V Io/200mA BULK
onsemi KSC2383YTA
NPN Epitaxial Transistor
Vishay T93YA102KT20
3/8" SQ V/ADJ 1K
Panasonic ECE-A1EN220XB
25VDC 22uF SU BI-POL
Panasonic EEA-FC1E100
10UF 25V ELECT FC RADIAL
Panasonic EEU-FC1H4R7
4.7uF 50V
Panasonic EEU-FM1E221
220UF 25V ELECT FM RADIAL
Panasonic ECE-A1EN470U
47UF 25V SU BI-POLAR
Panasonic ECE-A1EN101UB
25VDC 100uF SU BI-POL
Panasonic ECE-A1EN221U
220uF 25V