ECE-A1CN101U

Panasonic
667-ECE-A1CN101U

ECE-A1CN101U

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 16V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 895

Stock:

895 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.00 $1.00
$0.606 $6.06
$0.392 $39.20
$0.314 $314.00
$0.294 $764.40
$0.292 $2,920.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Bi-Polar/Non-Polar Electrolytic Capacitors
Radial
100 uF
16 VDC
+ 85 C
8 mm
3.5 mm
11.5 mm
2000 Hour
20 %
180 mA
- 40 C
Straight
SU (Bi-polar) A
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Unit Weight: 1.081 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL212015102E3
1000uF 16V 20% Axial
Panasonic EEU-FM1V471
470UF 35V ELECT FM RADIAL
Panasonic ECE-A1EKS4R7B
25VDC 4.7uF SU
Panasonic ECA-1EM100B
Al Lytic Cap 85C Radial M Series
Panasonic EEA-GA1C100H
16volts 10uF 4X7mm L/S=2.5mm Ammo STR
Panasonic ECA-1CM470I
Al Lytic Cap 85C Radial M Series
Panasonic EEU-FC1C221B
220uF 16volts AEC-Q200
Panasonic EEA-GA1H2R2H
50volts 2.2uF 4X7mm L/S=2.5mm Ammo STR
Panasonic EEA-GA1A221
10volts 220uF 8X7mm L/S=2.5mm Bulk
Panasonic EEU-TA1V221
220uF 35volts AEC-Q200